Keywords:





Product Index > Crystals and Oscillators > VCOs (Voltage Controlled Oscillators) > CVCO55BE-0400-0800

All prices are in Canadian dollars.
Digi-Key Part Number744-1071-ND
Price BreakUnit PriceExtended Price
128.3800028.38
527.09000135.45
1024.51100245.11
2523.22040580.51
5021.930401,096.52
Quantity Available Digi-Key Stock: 32
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO55BE-0400-0800

DescriptionOSC VCO 400-800MHZ SMD .5X.5"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OSC VCO 400-800MHZ SMD .5X.5" | CVCO55BE-0400-0800 | 744-1071-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CVCO55BE-0400-0800
Product Photos CVCO55BE
CVCO55 Series
Product Training Modules Voltage Controlled Oscillators (VCO) Selection Techniques Overview
RoHS Information CVCO55 Certificate of Compliance
Catalog Drawings CVCO55xx Series Top
CVCO55xx Series Side
Featured Product Voltage Controlled Oscillators
Standard Package5
CategoryCrystals and Oscillators
FamilyVCOs (Voltage Controlled Oscillators)
SeriesCVCO55
PackagingCut Tape (CT)
Frequency Range400 ~ 800MHz
Frequency - Center600MHz
Tuning Voltage (VDC)0 ~ 12 V
2nd Harmonic, Typ (dBc)-5
Icc Max17mA
Kvco (MHz/V)5
Power (dBm)7 ±5
Phase Noise Typ (dBc/Hz)-105
Operating Temperature-10°C ~ 70°C
Package / Case16-QFN, Variant
Size / Dimension0.500" L x 0.500" W (12.70mm x 12.70mm)
Height0.150" (3.81mm)
Voltage - Supply5V
Catalog Page1505 (CA2011 PDF)
For Use With744-1270-ND - BOARD EVAL FOR CVCO55 .5"X.5"
Other Names744-1071
CVCO55BE04000800

4:19:05 5/24/2013 - Help With This Screen