Keywords:





Product Index > Discrete Semiconductor Products > Transistors - Special Purpose > CTA2N1P-7-F

All prices are in Canadian dollars.
Digi-Key Part NumberCTA2N1P-FDITR-ND
Price BreakUnit PriceExtended Price
3,0000.12005360.15
6,0000.11278676.65
15,0000.105501,582.49
30,0000.096772,903.05
75,0000.093136,984.77
150,0000.0894913,423.86
Quantity Available
Manufacturer

Manufacturer Part Number

CTA2N1P-7-F

DescriptionTRANS ARRAY NPN/P-CH 60V SOT363
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANS ARRAY NPN/P-CH 60V SOT363 | CTA2N1P-7-F | CTA2N1P-FDITR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CTA2N1P
Product Photos SOT363
Other Drawings SOT-363 Package Top
SOT-363 Package Side 1
SOT-363 Package Side 2
PCN Design/Specification Green Encapsulate Change 09/July/2007
Bond Wire 16/Sept/2008
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyTransistors - Special Purpose
Series-
PackagingTape & Reel (TR)
Transistor TypeNPN, P-Channel
ApplicationsGeneral Purpose
Voltage - Rated40V NPN, 50V P-Channel
Current Rating600mA NPN, 130mA P-Channel
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device PackageSOT-363
Catalog Page1355 (CA2011 PDF)
Other NamesCTA2N1P-FDITR
CTA2N1P7F
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CTA2N1P-FDICT-NDCTA2N1P-7-FCut Tape (CT)6,411 - Immediate0.490001
CTA2N1P-FDIDKR-NDCTA2N1P-7-FDigi-Reel®6,411 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:46:50 6/19/2013 - Help With This Screen