Keywords:





Product Index > Discrete Semiconductor Products > Transistors - Special Purpose > CTA2N1P-7-F

All prices are in Canadian dollars.
Digi-Key Part NumberCTA2N1P-FDIDKR-ND
Price BreakUnit PriceExtended Price
10.480000.48
100.373003.73
250.314807.87
1000.2566025.66
2500.2124853.12
5000.1755487.77
1,0000.13146131.46
Quantity Available Digi-Key Stock: 6,411
Can ship immediately
Manufacturer

Manufacturer Part Number

CTA2N1P-7-F

DescriptionTRANS ARRAY NPN/P-CH 60V SOT363
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
TRANS ARRAY NPN/P-CH 60V SOT363 | CTA2N1P-7-F | CTA2N1P-FDIDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CTA2N1P
Product Photos SOT363
Other Drawings SOT-363 Package Top
SOT-363 Package Side 1
SOT-363 Package Side 2
PCN Design/Specification Bond Wire 16/Sept/2008
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTransistors - Special Purpose
Series-
PackagingDigi-Reel®
Transistor TypeNPN, P-Channel
ApplicationsGeneral Purpose
Voltage - Rated40V NPN, 50V P-Channel
Current Rating600mA NPN, 130mA P-Channel
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device PackageSOT-363
Catalog Page1355 (CA2011 PDF)
Other NamesDKRA2N1P-FDIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CTA2N1P-FDITR-NDCTA2N1P-7-FTape & Reel (TR)00.117253,000
CTA2N1P-FDICT-NDCTA2N1P-7-FCut Tape (CT)6,411 - Immediate0.480001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:50:22 5/20/2013 - Help With This Screen