



CSTCR5M00G53-R0 | |
|---|---|
DigiKey Part Number | 490-1203-2-ND - Tape & Reel (TR) 490-1203-1-ND - Cut Tape (CT) 490-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR5M00G53-R0 |
Description | CERAMIC RES 5.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 60 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR5M00G53-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 5 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.2% | Height 0.047" (1.19mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.45760 | $11.44 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.42100 | $42.10 |
| 250 | $0.39808 | $99.52 |
| 500 | $0.38166 | $190.83 |
| 1,000 | $0.36586 | $365.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34900 | $1,047.00 |
| 6,000 | $0.33456 | $2,007.36 |
| 9,000 | $0.32640 | $2,937.60 |
| 15,000 | $0.31640 | $4,746.00 |
| 21,000 | $0.30999 | $6,509.79 |
| 30,000 | $0.30333 | $9,099.90 |

