10 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
CSSH-SERIES

CSSH2728FT10L0

DigiKey Part Number
CSSH2728FT10L0TR-ND - Tape & Reel (TR)
CSSH2728FT10L0CT-ND - Cut Tape (CT)
CSSH2728FT10L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSH2728FT10L0
Description
RES 0.01 OHM 1% 4W 2728
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSH2728FT10L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 225°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2827 (7067 Metric), 2728
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.264" L x 0.283" W (6.71mm x 7.19mm)
Tolerance
Height - Seated (Max)
0.049" (1.24mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,533
Factory Stock: 37,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.31000$2.31
10$1.52500$15.25
25$1.30840$32.71
50$1.17360$58.68
100$1.05880$105.88
250$0.93292$233.23
500$0.85416$427.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.78721$787.21
2,000$0.73033$1,460.66
3,000$0.70111$2,103.33
5,000$0.66807$3,340.35
7,000$0.64839$4,538.73
10,000$0.62915$6,291.50
Manufacturers Standard Package