Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > CSRN2010FK40L0

All prices are in Canadian dollars.
Digi-Key Part NumberCSRN2010FK40L0CT-ND
Price BreakUnit PriceExtended Price
11.110001.11
100.772007.72
500.5634028.17
1000.4643046.43
2500.40980102.45
5000.33936169.68
Quantity Available Digi-Key Stock: 10,628
Can ship immediately
Manufacturer

Manufacturer Part Number

CSRN2010FK40L0

DescriptionRES 0.04 OHM 1W 1% 2010
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 0.04 OHM 1W 1% 2010 | CSRN2010FK40L0 | CSRN2010FK40L0CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CSR, CSRN Series
Product Photos CSRN SERIES
Product Training Modules Current Sensing Resistor
Product Change Notification Global Part Number Change 9/Aug/2010
Catalog Drawings CSR, CSRN Series Footprint
CSR, CSRN Series
Standard Package1
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesCSRN
PackagingCut Tape (CT)
Resistance (Ohms)0.04
Power (Watts)1W
CompositionThick Film
FeaturesCurrent Sense
Temperature Coefficient±250ppm/°C
Tolerance±1%
Package / Case2010 (5025 Metric)
Supplier Device Package2010
Size / Dimension0.197" L x 0.097" W (5.00mm x 2.45mm)
Height0.030" (0.75mm)
Number of Terminations2
Catalog Page2077 (CA2011 PDF)
KitsCSR2010FTKITKIT-ND - KIT RES 1% 21VALUES 25EA 2010
Other NamesCSRN10.041%ICT
CSRN10.041%ICT-ND
CSRN10.04FICT
CSRN10.04FICT-ND
CSRN2010FK40L0CT
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CSRN2010FK40L0TR-NDCSRN2010FK40L0Tape & Reel (TR)9,000 - Immediate0.177751,000
CSRN2010FK40L0DKR-NDCSRN2010FK40L0Digi-Reel®10,628 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:47:25 5/18/2013 - Help With This Screen