



CLD20B-TP | |
|---|---|
DigiKey Part Number | CLD20B-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLD20B-TP |
Description | IC CURRENT REGULATOR DO214AA |
Customer Reference | |
Detailed Description | Current Regulator Regulator 20mA DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CLD20B-TP Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer MCC (Micro Commercial Components) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case DO-214AA, SMB |
Part Status Obsolete | Supplier Device Package DO-214AA (SMB) |
Function Current Regulator | Base Product Number |
Current - Output 20mA |

