Keywords:





Product Index > Inductors, Coils, Chokes > Delay Lines > CL2LAAT016D-C-T1

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number408-1164-2-ND
Price BreakUnit PriceExtended Price
10011.565201,156.52
Quantity Available
Manufacturer

Manufacturer Part Number

CL2LAAT016D-C-T1

DescriptionDELAY LINE 160PS +-10PS 1210 SMD
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
DELAY LINE 160PS +-10PS 1210 SMD | CL2LAAT016D-C-T1 | 408-1164-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CL1L, CL2L, GL1L,GL2L Series
Product Photos CL2LAAT010D-C-T1
Product Training Modules Delay Line
Catalog Drawings CL1L5, CL2LA Series Top
CL1L5, CL2LA Series Side
CL2LA Series Circuit
Standard Package100
CategoryInductors, Coils, Chokes
FamilyDelay Lines
SeriesCL2L
PackagingTape & Reel (TR)
Delay Time160ps
Current100mA
Tolerance±10%
DC Resistance (DCR)1 Ohm Max
Impedance100 Ohm
Operating Temperature-40°C ~ 85°C
Package / Case1210 (3225 Metric)
Mounting TypeSurface Mount
Catalog Page1554 (CA2011 PDF)
Other Names408-1164-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
408-1164-1-NDCL2LAAT016D-C-T1Cut Tape (CT)95 - Immediate18.060001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:33:44 5/23/2013 - Help With This Screen