Keywords:





Product Index > RF/IF and RFID > RF Receiver, Transmitter, and Transceiver Finished Units > CL2510-100-232

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberCL2510-100-232-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL2510-100-232

DescriptionTXRX 2.4GHZ RS-232 100MW RP-SMA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
TXRX 2.4GHZ RS-232 100MW RP-SMA | CL2510-100-232 | CL2510-100-232-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CL2510
Product Photos CL2510-100-232
Standard Package1
CategoryRF/IF and RFID
FamilyRF Receiver, Transmitter, and Transceiver Finished Units
Series-
FunctionTransceiver
Modulation or ProtocolFHSS
Frequency2.4GHz ~ 2.471GHz
ApplicationsGeneral Purpose
InterfaceDB-9, RS 232
Sensitivity-98dBm
Power - Output50mW
Data Rate - Maximum500kbps
Features-
Voltage - Supply6 V ~ 30 V

22:41:31 5/24/2013 - Help With This Screen