
CL10C120JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1254-2-ND - Tape & Reel (TR) 1276-1254-1-ND - Cut Tape (CT) 1276-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C120JB8NNNC |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C120JB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03400 | $0.34 |
| 50 | $0.02260 | $1.13 |
| 100 | $0.01910 | $1.91 |
| 500 | $0.01338 | $6.69 |
| 1,000 | $0.01164 | $11.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00669 | $26.76 |
| 8,000 | $0.00656 | $52.48 |
| 12,000 | $0.00651 | $78.12 |
| 20,000 | $0.00645 | $129.00 |
| 28,000 | $0.00642 | $179.76 |
| 40,000 | $0.00638 | $255.20 |
| 48,000 | $0.00632 | $303.36 |
| 96,000 | $0.00585 | $561.60 |
| 100,000 | $0.00582 | $582.00 |

