Keywords:





Product Index > Filters > Feed Through Capacitors > YFF21SC1H472M

All prices are in Canadian dollars.
Digi-Key Part Number445-3018-6-ND
Price BreakUnit PriceExtended Price
10.520000.52
100.459004.59
1000.2296022.96
2500.1836845.92
5000.1672683.63
1,0000.15087150.87
Quantity Available Digi-Key Stock: 33,610
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF21SC1H472M

DescriptionCAP FEEDTHRU 4700PF 50V 0805
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CAP FEEDTHRU 4700PF 50V 0805 | YFF21SC1H472M | 445-3018-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CKD Series
CKD Series Summary
CKDx10JB Specification
Product Photos 0805 CKD Series
Product Change Notification Part Number Change 30/Nov/2012
Catalog Drawings CKD510JB Series
Standard Package1
CategoryFilters
FamilyFeed Through Capacitors
SeriesCKD
PackagingDigi-Reel®
Capacitance4700pF
Voltage50V
Current400mA
DC Resistance (DCR)500 mOhm Max
Operating Temperature-55°C ~ 125°C
Package / Case0805 (2012 Metric), 4 PC Pad
Height (Max)0.039" (1.00mm)
Size / Dimension0.079" L x 0.049" W (2.00mm x 1.25mm)
Thread Size-
Catalog Page1978 (CA2011 PDF)
Other Names445-3018-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-3018-2-NDYFF21SC1H472MTape & Reel (TR)32,000 - Immediate0.111514,000
445-3018-1-NDYFF21SC1H472MCut Tape (CT)33,610 - Immediate0.520001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:36:40 5/21/2013 - Help With This Screen