Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters > CF350-A12C

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number811-1960-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CF350-A12C

DescriptionPOWER SUPPLY AC/DC 350W 12V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
POWER SUPPLY AC/DC 350W 12V | CF350-A12C | 811-1960-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CF350-A12C
Product Photos CF350-A12C
Product Change Notification Obsolescence Notice 14/Jan/2011
Standard Package5
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Converters
Series-
TypeStandard Product
Number of Outputs1
Voltage - Output12V
Voltage - Input85 ~ 264 VAC
Output - 1 @ Current (Max)12 VDC @ 29A
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)350W
Power Supply TypeSwitching (Open Frame)
ApplicationsCommercial
Mounting TypeChassis Mount
Size / Dimension6.80" L x 3.86" W x 1.40" H (172.7mm x 98.0mm x 35.6mm)
Operating Temperature-5°C ~ 50°C
Efficiency87%
Power (Watts) - Max350W
ApprovalsCE, CSA, EN, SELV, UL
Line Regulation±0.4%
Load Regulation±1%
Other Names811-1960

17:15:46 5/25/2013 - Help With This Screen