Keywords:





Product Index > Filters > Ceramic Filters > CDSCB10M7GA061-R0

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number490-4722-1-ND
Price BreakUnit PriceExtended Price
11.430001.43
101.1980011.98
500.9688048.44
1000.8795087.95
2500.76484191.21
5000.71384356.92
1,0000.56088560.88
Quantity Available Digi-Key Stock: 1,695
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSCB10M7GA061-R0

DescriptionDISCR SMD FOR PHILIPS TEA575
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant
 

QuantityItem Number Customer Reference
DISCR SMD FOR PHILIPS TEA575 | CDSCB10M7GA061-R0 | 490-4722-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CDSCB Series Packaging
Discriminators for FM, Part Numbering
CDSCB10M7G061-R0
Product Photos CDSCB Series
Catalog Drawings CDSCB Series Side 2
CDSCB Series Top
CDSCB Series Bottom
CDSCB Series Side 1
Standard Package1
CategoryFilters
FamilyCeramic Filters
SeriesCDSCB
PackagingCut Tape (CT)
Frequency10.7MHz Center
Impedance-
Bandwidth250kHz
Filter TypeDiscriminator
Insertion Loss3dB
Package / Case1808 (4520 Metric), 2 PC Pad
Mounting TypeSurface Mount
Height (Max)0.039" (1.00mm)
Size / Dimension0.177" L x 0.079" W (4.50mm x 2.00mm)
Catalog Page1520 (CA2011 PDF)
Other Names490-4722-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-4722-2-NDCDSCB10M7GA061-R0Tape & Reel (TR)2,000 - Immediate0.433412,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:44:17 5/22/2013 - Help With This Screen