Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Comparators > CD74HC85ME4

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberCD74HC85ME4-ND
Price BreakUnit PriceExtended Price
8000.58799470.39
Quantity Available Digi-Key Stock: 0

Factory Stock: 6,200
Manufacturer

Manufacturer Part Number

CD74HC85ME4

DescriptionIC COMPARATOR MAGNITUDE 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC COMPARATOR MAGNITUDE 16SOIC | CD74HC85ME4 | CD74HC85ME4-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CD54,74HC(T)85
Product Photos 16 SOIC
Standard Package40
CategoryIntegrated Circuits (ICs)
FamilyLogic - Comparators
Series74HC
PackagingTube
TypeMagnitude Comparator
Number of Bits4
OutputActive High
Output FunctionA<B, A=B, A>B
Voltage - Supply2 V ~ 6 V
Current - Output High, Low5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL33ns @ 6V, 50pF
Current - Quiescent8µA
Operating Temperature-55°C ~ 125°C
Package / Case16-SOIC (0.154", 3.90mm Width)
Mounting TypeSurface Mount
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-9242-5-NDCD74HC85MTube724 - Immediate1.240001
296-9242-1-NDCD74HC85M96Cut Tape (CT)1,086 - Immediate
40,000 - Factory Stock
1.060001
Non-Stock
296-9242-6-NDCD74HC85M96Digi-Reel®1,086 - Immediate
40,000 - Factory Stock
Calculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:20:39 5/24/2013 - Help With This Screen