Keywords:





Product Index > Integrated Circuits (ICs) > Logic - FIFOs Memory > CD74HC40105M96

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number296-9203-6-ND
Price BreakUnit PriceExtended Price
11.150001.15
101.0110010.11
250.9132022.83
1000.7989079.89
2500.70068175.17
5000.62140310.70
1,0000.49141491.41
Quantity Available Digi-Key Stock: 821
Can ship immediately

Factory Stock: 37,500
Manufacturer

Manufacturer Part Number

CD74HC40105M96

DescriptionIC REGISTER FIFO 16-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC REGISTER FIFO 16-SOIC | CD74HC40105M96 | 296-9203-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CD54,74HC(T)40105
Product Photos 16 SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - FIFOs Memory
Series74HC
PackagingDigi-Reel®
Package / Case16-SOIC (0.154", 3.90mm Width)
Mounting TypeSurface Mount
FunctionAsynchronous
Memory Size64 (16 x 4)
Operating Temperature-55°C ~ 125°C
Voltage - Supply2 V ~ 6 V
Data Rate-
Access Time-
Current - Supply (Max)-
Bus DirectionalUni-Directional
Expansion TypeDepth, Width
Programmable Flags SupportNo
Retransmit CapabilityNo
FWFT SupportNo
Drawing Number296; 4040047-6; D; 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape Width16mm
Supplier Device Package16-SOIC N
Mfr Reel Tape MaterialPlastic
Catalog Page955 (CA2011 PDF)
Other Names296-9203-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-9203-1-NDCD74HC40105M96Cut Tape (CT)821 - Immediate
37,500 - Factory Stock
1.150001
Non-Stock
296-33079-5-NDCD74HC40105MTube797 - Immediate
1,880 - Factory Stock
1.330001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:38:46 5/18/2013 - Help With This Screen