Keywords:





Product Index > Computers, Office - Components, Accessories > Modems > CC1600-11L

All prices are in Canadian dollars.
Digi-Key Part Number881-1050-ND
Price BreakUnit PriceExtended Price
1558.56000558.56
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

CC1600-11L

DescriptionRACKMOUNT MODEM SYSTEM RJ-11
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RACKMOUNT MODEM SYSTEM RJ-11 | CC1600-11L | 881-1050-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CC1600 Series
CC1600 Series Manual
Product Photos CC1600-1-1L
Standard Package1
CategoryComputers, Office - Components, Accessories
FamilyModems
SeriesCC1600
PackagingBulk
Data FormatV.92
Baud Rates-
Voltage - Supply±15 V, 5 V
Mounting TypeSocket
Package / Case19.0" L x 15.0" W x 7" H (482.6mm x 381.0mm x 177.8mm)
Supplier Device Package-
Other Names881-1050
CC160011L

13:31:55 6/19/2013 - Help With This Screen