Keywords:





Product Index > RF/IF and RFID > RF Transmitters > CC1175RHMT

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number296-30005-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CC1175RHMT

DescriptionIC RF TX FOR NARROWBAND 32QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CC112x/C1175 Errata
CC1175
Standard Package1
CategoryRF/IF and RFID
FamilyRF Transmitters
Series-
PackagingCut Tape (CT)
Frequency164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz
ApplicationsHome/Building Automation, Industrial Control and Monitoring
Modulation or ProtocolISM, SRD
Data Rate - Maximum200kbps
Power - Output16dBm
Current - Transmitting54mA
Data InterfacePCB, Surface Mount
Antenna ConnectorPCB, Surface Mount
Memory Size-
Features-
Voltage - Supply2 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Package / Case32-VFQFN Exposed Pad
Other Names296-30005-1
Possible Substitute

1:59:02 5/23/2013 - Help With This Screen