Keywords:





Product Index > RF/IF and RFID > RF Receivers > CC113LRTKT

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part Number296-29159-6-ND
Price BreakUnit PriceExtended Price
14.570004.57
104.0900040.90
253.6776091.94
1002.14000214.00
Quantity Available Digi-Key Stock: 607
Can ship immediately
Manufacturer

Manufacturer Part Number

CC113LRTKT

DescriptionIC RF RCVR SUB-1GHZ 20VQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC RF RCVR SUB-1GHZ 20VQFN | CC113LRTKT | 296-29159-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CC113L
Product Photos CC11xL
Featured Product CC11x RF Value Line
PCN Other Assembly, Package, Part Number 26/Nov/2012
Standard Package1
CategoryRF/IF and RFID
FamilyRF Receivers
Series-
PackagingDigi-Reel®
Frequency315MHz, 433MHz, 868MHz, 915MHz
Sensitivity-116dBm
Data Rate - Maximum600kbps
Modulation or ProtocolFSK, GFSK, OOK
ApplicationsGeneral Purpose
Current - Receiving17.1mA
Data InterfacePCB, Surface Mount
Memory Size-
Antenna ConnectorPCB, Surface Mount
Features-
Voltage - Supply1.8 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Package / Case20-VFQFN Exposed Pad
Supplier Device Package20-VQFN-EP (4x4)
Other Names296-29159-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-29159-1-NDCC113LRTKTCut Tape (CT)607 - Immediate4.570001
Non-Stock
296-29159-2-NDCC113LRTKTTape & Reel (TR)500 - Immediate2.10040250
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:23:58 5/22/2013 - Help With This Screen