Keywords:





Product Index > Sensors, Transducers > Solar Cells > CBC-PV-01N

All prices are in Canadian dollars.
Digi-Key Part Number859-1020-ND
Price BreakUnit PriceExtended Price
18.290008.29
107.5320075.32
256.58120164.53
1005.92540592.54
5005.378742,689.37
1,0005.179245,179.24
Quantity Available Digi-Key Stock: 106
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC-PV-01N

DescriptionPHOTOVOLTAIC SOLAR CELL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PHOTOVOLTAIC SOLAR CELL | CBC-PV-01N | 859-1020-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CBC-PV-01
Product Photos CBC-PV-01N
Standard Package100
CategorySensors, Transducers
FamilySolar Cells
Series-
TypeAmorphous
Voltage - Output1.2V
Operating Temperature-10°C ~ 60°C
Current Short Circuit (Isc)212µA
Package / Case-
Other Names859-1020
CBCPV01N

23:01:55 5/24/2013 - Help With This Screen