Keywords:





Product Index > Crystals and Oscillators > Oscillators > CB3-3C-15M3600

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberCTX269TR-ND
Price BreakUnit PriceExtended Price
1,0001.075961,075.96
3,0001.021253,063.76
5,0001.012675,063.35
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3-3C-15M3600

DescriptionOSC 15.360 MHZ 5.0V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OSC 15.360 MHZ 5.0V SMD | CB3-3C-15M3600 | CTX269TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CB3(LV) Series Datasheet
Product Photos CB37-SERIES
Catalog Drawings CB3(LV) Series Top
DB3(LV) Series Bottom
CB3(LV) Series Side
Standard Package1,000
CategoryCrystals and Oscillators
FamilyOscillators
SeriesCB3
PackagingTape & Reel (TR)
TypeXO (Standard)
Frequency15.36MHz
FunctionTri-State (Output Enable)
OutputHCMOS, TTL
Voltage - Supply5V
Frequency Stability±50ppm
Operating Temperature-20°C ~ 70°C
Current - Supply (Max)25mA
Ratings-
Mounting TypeSurface Mount
Size / Dimension0.276" L x 0.197" W (7.00mm x 5.00mm)
Height0.067" (1.70mm)
Package / Case4-SMD, No Lead (DFN, LCC)
Current - Supply (Disable) (Max)10µA
Other NamesCB3-3C-15.3600-T
CB3-3C-15M3600-T
CB33C15.3600
CB33C15.3600T
CB33C15M3600
CB33C15M3600T
CTX269TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CTX269CT-NDCB3-3C-15M3600Cut Tape (CT)556 - Immediate1.720001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:20:25 5/18/2013 - Help With This Screen