Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > C8051F982-GM

All prices are in Canadian dollars.
Digi-Key Part Number336-1949-5-ND
Price BreakUnit PriceExtended Price
11.630001.63
251.5716039.29
1001.51130151.13
1,0001.393881,393.88
Quantity Available Digi-Key Stock: 144
Can ship immediately
Manufacturer

Manufacturer Part Number

C8051F982-GM

DescriptionIC MCU 8BIT 4KB FLASH 20QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 8BIT 4KB FLASH 20QFN | C8051F982-GM | 336-1949-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets C8051F99x/98x Rev A/B Errata
C8051F98x Data Short
C8051F99x-98x
Product Photos C8051F9xx_20-UQFN,20-µQFN
Product Training Modules C8051F9xx Lower Power MCUs
Serial Communication Overview
Video File Designing for Low Power Operation
Featured Product C8051F91x/0x MCU Series Development Kit
C8051F98x and C8051F99x Low-Power MCU’s
Standard Package122
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesC8051F9xx
PackagingTube
Core Processor8051
Core Size8-Bit
Speed25MHz
ConnectivitySMBus (2-Wire/I²C), SPI, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I /O16
Program Memory Size4KB (4K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size512 x 8
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Data ConvertersA/D 10x10b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case20-UFQFN Exposed Pad
Catalog Page677 (CA2011 PDF)
Other Names336-1949-5
C8051F982GM
Designing for Low Power Operation
Designing for Low Power Operation

19:58:13 5/20/2013 - Help With This Screen