C3216X5R1A106M160AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 179,516
Unit Price: $0.37000
Datasheet

Upgrade


TDK Corporation
In Stock: 78,125
Unit Price: $0.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 20,473
Unit Price: $0.78000
Datasheet

Upgrade


TDK Corporation
In Stock: 9,161
Unit Price: $0.86000
Datasheet

Upgrade


TDK Corporation
In Stock: 33,230
Unit Price: $0.78000
Datasheet

Upgrade


TDK Corporation
In Stock: 51,420
Unit Price: $0.86000
Datasheet

Upgrade


TDK Corporation
In Stock: 123,562
Unit Price: $1.33000
Datasheet

Upgrade


TDK Corporation
In Stock: 32,401
Unit Price: $1.33000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,215
Unit Price: $0.88000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,905
Unit Price: $0.92000
Datasheet

Upgrade


TDK Corporation
In Stock: 36
Unit Price: $0.76000
Datasheet

Upgrade


TDK Corporation
In Stock: 39,155
Unit Price: $0.51000
Datasheet

Upgrade


TDK Corporation
In Stock: 7,341
Unit Price: $0.76000
Datasheet

Upgrade


TDK Corporation
In Stock: 28,747
Unit Price: $0.51000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216X5R1A106M160AB

DigiKey Part Number
445-1387-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X5R1A106M160AB
Description
CAP CER 10UF 10V X5R 1206
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1A106M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types