Keywords:





Product Index > Discrete Semiconductor Products > Diodes - Zener - Single > BZX84C3V3-V-GS08

All prices are in Canadian dollars.
Digi-Key Part NumberBZX84C3V3-V-GS08DKR-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.316003.16
250.214005.35
1000.1487014.87
2500.1059626.49
5000.0808640.43
1,0000.0557655.76
Quantity Available Digi-Key Stock: 6,542
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C3V3-V-GS08

DescriptionDIODE ZENER 3.3V 300MW SOT23
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
DIODE ZENER 3.3V 300MW SOT23 | BZX84C3V3-V-GS08 | BZX84C3V3-V-GS08DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BZX84-V Series
Product Photos SOT-23
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiodes - Zener - Single
Series-
PackagingDigi-Reel®
Voltage - Zener (Nom) (Vz)3.3V
Tolerance±6%
Current - Reverse Leakage @ Vr5µA @ 1V
Power - Max300mW
Impedance (Max) (Zzt)95 Ohm
Voltage - Forward (Vf) (Max) @ If-
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23
Operating Temperature-
Other NamesBZX84C3V3-V-GS08DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BZX84C3V3-V-GS08TR-NDBZX84C3V3-V-GS08Tape & Reel (TR)6,000 - Immediate0.043683,000
BZX84C3V3-V-GS08CT-NDBZX84C3V3-V-GS08Cut Tape (CT)6,542 - Immediate0.470001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:12:33 5/22/2013 - Help With This Screen