Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Encoders, Decoders, Converters > BU9457KV-E2

All prices are in Canadian dollars.
Digi-Key Part NumberBU9457KV-E2CT-ND
Price BreakUnit PriceExtended Price
126.2400026.24
2522.30200557.55
10020.662302,066.23
25019.022444,755.61
50018.038509,019.25
Quantity Available Digi-Key Stock: 2,373
Can ship immediately
Manufacturer

Manufacturer Part Number

BU9457KV-E2

DescriptionIC DECODER USB HOST AUDIO 64LQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC DECODER USB HOST AUDIO 64LQFP | BU9457KV-E2 | BU9457KV-E2CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 64-VQFP_VQFP64 Pkg
VQFP64
Product Training Modules USB/MP3 Audio Media Decoder
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Encoders, Decoders, Converters
Series-
PackagingCut Tape (CT)
TypeAudio Decoder
ApplicationsUSB
Voltage - Supply, Analog3 V ~ 3.6 V
Voltage - Supply, Digital3 V ~ 3.6 V
Mounting TypeSurface Mount
Package / Case64-LQFP
Supplier Device Package64-VQFP
Other NamesBU9457KV-E2CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BU9457KV-E2TR-NDBU9457KV-E2Tape & Reel (TR)2,000 - Immediate17.054591,000
BU9457KV-E2DKR-NDBU9457KV-E2Digi-Reel®2,373 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:30:40 5/25/2013 - Help With This Screen