BU-31607-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-31607-2

DigiKey Part Number
314-1218-ND
Manufacturer
Manufacturer Product Number
BU-31607-2
Description
CONN BANANA JACK THRD RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Threaded, External (Nut) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Threaded, External (Nut)
Insulation
Mating End Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
-
Contact Material
-
Body Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$12.48000$12.48
10$10.98500$109.85
25$10.53760$263.44
100$10.22460$1,022.46
500$10.01596$5,007.98
1,000$9.82222$9,822.22
Manufacturers Standard Package