Keywords:





Product Index > Discrete Semiconductor Products > Triacs > BTA312B-600B,118

All prices are in Canadian dollars.
Digi-Key Part Number568-5830-6-ND
Price BreakUnit PriceExtended Price
11.300001.30
101.1510011.51
251.0392025.98
1000.9091090.91
2500.79728199.32
Quantity Available Digi-Key Stock: 2,317
Can ship immediately
Manufacturer

Manufacturer Part Number

BTA312B-600B,118

DescriptionTRIAC 600V 12A D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
TRIAC 600V 12A D2PAK | BTA312B-600B,118 | 568-5830-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BTA312B Series B,C
Product Photos TO-263
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTriacs
Series-
PackagingDigi-Reel®
Triac TypeStandard
Voltage - Off State600V
Current - On State (It (RMS)) (Max)12A
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm)95A, 105A
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)60mA
ConfigurationSingle
Mounting TypeSurface Mount
Package / CaseTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device PackageD2PAK
Other Names568-5830-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-5830-2-NDBTA312B-600B,118Tape & Reel (TR)1,600 - Immediate0.59888800
568-5830-1-NDBTA312B-600B,118Cut Tape (CT)2,317 - Immediate1.300001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:52:02 5/19/2013 - Help With This Screen