Keywords:





Product Index > Discrete Semiconductor Products > Triacs > BTA2008W-600D,135

All prices are in Canadian dollars.
Digi-Key Part Number568-8419-6-ND
Price BreakUnit PriceExtended Price
10.590000.59
100.497004.97
250.4360010.90
1000.3732037.32
2500.3237680.94
5000.27422137.11
1,0000.21141211.41
Quantity Available Digi-Key Stock: 4,170
Can ship immediately
Manufacturer

Manufacturer Part Number

BTA2008W-600D,135

DescriptionTRIAC 3-QUADRANT SOT-223
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
TRIAC 3-QUADRANT SOT-223 | BTA2008W-600D,135 | 568-8419-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BTA2008W-600D
Product Photos SOT223-3L
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTriacs
Series-
PackagingDigi-Reel®
Triac TypeLogic - Sensitive Gate
Voltage - Off State600V
Current - On State (It (RMS)) (Max)800mA
Voltage - Gate Trigger (Vgt) (Max)2V
Current - Non Rep. Surge 50, 60Hz (Itsm)9A, 9.9A
Current - Gate Trigger (Igt) (Max)5mA
Current - Hold (Ih) (Max)10mA
ConfigurationSingle
Mounting TypeSurface Mount
Package / CaseTO-261-4, TO-261AA
Supplier Device PackageSC-73
Other Names568-8419-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8419-2-NDBTA2008W-600D,135Tape & Reel (TR)4,000 - Immediate0.187254,000
568-8419-1-NDBTA2008W-600D,135Cut Tape (CT)4,170 - Immediate0.590001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:58:34 5/22/2013 - Help With This Screen