Keywords:





Product Index > Discrete Semiconductor Products > Triacs > BT134W-600,135

All prices are in Canadian dollars.
Digi-Key Part Number568-1774-6-ND
Price BreakUnit PriceExtended Price
10.630000.63
100.526005.26
250.4608011.52
1000.3943039.43
2500.3420085.50
5000.28966144.83
1,0000.22331223.31
Quantity Available Digi-Key Stock: 26,058
Can ship immediately
Manufacturer

Manufacturer Part Number

BT134W-600,135

DescriptionTRIAC 600V 1A 35MA SOT223
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
TRIAC 600V 1A 35MA SOT223 | BT134W-600,135 | 568-1774-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BT134W Series E
Product Photos SOT223-3L
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTriacs
Series-
PackagingDigi-Reel®
Triac TypeStandard
Voltage - Off State600V
Current - On State (It (RMS)) (Max)1A
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm)10A, 11A
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)15mA
ConfigurationSingle
Mounting TypeSurface Mount
Package / CaseTO-261-4, TO-261AA
Supplier Device PackageSC-73
Catalog Page1293 (CA2011 PDF)
Other Names568-1774-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-1774-2-NDBT134W-600,135Tape & Reel (TR)24,000 - Immediate0.197794,000
568-1774-1-NDBT134W-600,135Cut Tape (CT)26,058 - Immediate0.630001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:25:05 6/19/2013 - Help With This Screen