| Datasheets |
BS-1225-PC Drawing
|
| Product Photos |
BS-1225-PC
|
| Standard Package | 100 |
| Category | Battery Products |
| Family | Battery Holders, Clips, Contacts |
| Series | - |
| Battery Type, Function | Coin Cell, Holder |
| Style | Holder (Open) |
| Battery Cell Size | Coin, 12.5mm |
| Number of Cells | 1 |
| Battery Series | 1216, 1220, 1225 |
| Mounting Type | PCB, Through Hole |
| Termination Style | PC Pin |
| Height Above Board | 0.551" (14mm) |
| Operating Temperature | -40°C ~ 200°C |
| For Use With | SY033-ND - BATT LITH COIN 3V 12.5MM N033-ND - BATTERY LITHIUM COIN 3V 12.5MM N032-ND - BATTERY LITHIUM COIN 3V 12.5MM P342-ND - BATTERY LITHIUM COIN 3V CELL P033-ND - BATTERY LITHIUM COIN 3V 12.5MM P032-ND - BATTERY LITHIUM COIN 3V 12.5MM P183-ND - BATTERY LITHIUM COIN 3V 12.5MM
|
| Other Names | BS1225PC
|
|
|