
BR3FB5L00 | |
|---|---|
DigiKey Part Number | BR3FB5L00-ND |
Manufacturer | |
Manufacturer Product Number | BR3FB5L00 |
Description | RES 0.005 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | BR3FB5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.602" L x 0.065" W (15.30mm x 1.65mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.23100 | $12.31 |
| 25 | $1.05520 | $26.38 |
| 50 | $0.94500 | $47.25 |
| 100 | $0.85110 | $85.11 |
| 300 | $0.73003 | $219.01 |
| 500 | $0.68352 | $341.76 |
| 1,000 | $0.62609 | $626.09 |
| 5,000 | $0.53763 | $2,688.15 |

