
BPD2G | |
|---|---|
DigiKey Part Number | HM1576-ND |
Manufacturer | |
Manufacturer Product Number | BPD2G |
Description | AC/AC WALL MNT ADPT 24VAC 830MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24VAC 830mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 24VAC |
Manufacturer Hammond Manufacturing | Current - Output (Max) 830mA |
Series | Power (Watts) 20 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Output Connector Screw Terminal |
Region Utilized North America | Size / Dimension 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) |
Form Wall Mount | Approval Agency CSA, UL |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.27000 | $28.27 |
| 5 | $25.99800 | $129.99 |
| 10 | $25.07600 | $250.76 |
| 25 | $23.90760 | $597.69 |
| 50 | $23.05980 | $1,152.99 |
| 100 | $22.24170 | $2,224.17 |
| 250 | $21.91180 | $5,477.95 |



