Keywords:





Product Index > Sensors, Transducers > Accelerometers > BMA220

All prices are in Canadian dollars.
Digi-Key Part Number828-1016-6-ND
Price BreakUnit PriceExtended Price
13.120003.12
102.4060024.06
252.0052050.13
501.7822089.11
1001.69310169.31
2501.60400401.00
5001.42576712.88
1,0001.336651,336.65
2,5001.292103,230.25
Quantity Available Digi-Key Stock: 19,263
Can ship immediately
Manufacturer

Manufacturer Part Number

BMA220

DescriptionACCELEROMETER 3-AXIS SPI/I2C SMD
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
ACCELEROMETER 3-AXIS SPI/I2C SMD | BMA220 | 828-1016-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BMA220
Product Photos BMA220
Product Training Modules Accelerometer Overview
Catalog Drawings BMA220
Standard Package1
CategorySensors, Transducers
FamilyAccelerometers
Series-
AxisX, Y, Z
Acceleration Range±2g, 4g, 8g, 16g
Sensitivity16LSB/g, 8LSB/g, 4LSB/g, 2LSB/g
Voltage - Supply1.62 V ~ 3.6 V
Output TypeDigital
Bandwidth32Hz ~ 1kHz Selectable
InterfaceI²C, SPI
Mounting TypeSurface Mount
Package / Case12-VFLGA
Supplier Device Package12-LGA (2x2)
Catalog Page2771 (CA2011 PDF)
For Use With828-1018-ND - SHUTTLE BOARD FOR DEV KIT BMA220
Other Names828-1016-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
828-1016-2-NDBMA220Tape & Reel (TR)10,000 - Immediate1.0774210,000
828-1016-1-NDBMA220Cut Tape (CT)19,263 - Immediate3.120001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:41:29 5/23/2013 - Help With This Screen