Keywords:





Product Index > Sensors, Transducers > Accelerometers > BMA150

All prices are in Canadian dollars.
Digi-Key Part Number828-1003-1-ND
Price BreakUnit PriceExtended Price
15.870005.87
104.5720045.72
253.7088092.72
503.27780163.89
1003.19140319.14
2502.93264733.16
5002.673881,336.94
1,0002.501372,501.37
2,5002.415126,037.79
Quantity Available Digi-Key Stock: 31,257
Can ship immediately
Manufacturer

Manufacturer Part Number

BMA150

Description3-AXIS ACCELEROMETER DIGITAL I/F
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant
 

QuantityItem Number Customer Reference
3-AXIS ACCELEROMETER DIGITAL I/F | BMA150 | 828-1003-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BMA150
Product Photos BMA150
Product Training Modules Accelerometer Overview
Catalog Drawings BMA(0,1)(2,4,5)0 Bottom
Featured Product Digital, Triaxial Acceleration Sensor
Standard Package1
CategorySensors, Transducers
FamilyAccelerometers
Series-
AxisX, Y, Z
Acceleration Range± 2g, 4g, 8g
Sensitivity256LSB/g, 128LSB/g, 64LSB/g
Voltage - Supply2.4 V ~ 3.6 V
Output TypeDigital
Bandwidth1.5kHz
InterfaceI²C, SPI
Mounting TypeSurface Mount
Package / Case12-VFLGA
Supplier Device Package12-LGA (3x3)
Catalog Page2771 (CA2011 PDF)
KitsAC160135-2-KIT-ND - KIT
AC160135-1-KIT-ND - KIT
For Use WithATAVRSBIN1-ND - INERTIAL ONE SENSOR BOARD
DM180021-ND - KIT STARTER MPLAB FOR PIC18F MCU
828-1013-ND - BMA150 TRIBOX DEMO BOARD W/USB
828-1009-ND - BMA150 SHUTTLE BOARD FOR DEV KIT
Other Names828-1003-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
828-1003-2-NDBMA150Tape & Reel (TR)30,000 - Immediate2.117155,000
828-1003-6-NDBMA150Digi-Reel®31,257 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:02:36 5/18/2013 - Help With This Screen