Keywords:





Product Index > Sensors, Transducers > Accelerometers > BMA120

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part Number828-1015-6-ND
Price BreakUnit PriceExtended Price
13.770003.77
102.9430029.43
252.3876059.69
502.11000105.50
1002.05430205.43
2501.88776471.94
5001.72120860.60
1,0001.610151,610.15
2,5001.554633,886.58
Quantity Available Digi-Key Stock: 9,801
Can ship immediately
Manufacturer

Manufacturer Part Number

BMA120

DescriptionACCELEROMETER 3-AXIS SPI/I2C SMD
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
ACCELEROMETER 3-AXIS SPI/I2C SMD | BMA120 | 828-1015-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BMA120
Product Photos BMA120
Standard Package1
CategorySensors, Transducers
FamilyAccelerometers
Series-
AxisX, Y, Z
Acceleration Range±2g, 4g, 8g, 16g
Sensitivity16LSB/g, 8LSB/g, 4LSB/g, 2LSB/g
Voltage - Supply1.62 V ~ 1.98 V
Output TypeDigital
Bandwidth50Hz ~ 1kHz Selectable
InterfaceI²C, SPI
Mounting TypeSurface Mount
Package / Case12-VFLGA
Supplier Device Package12-LGA (3x3)
Catalog Page2771 (CA2011 PDF)
For Use With828-1017-ND - SHUTTLE BOARD FOR DEV KIT BMA120
Other Names828-1015-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
828-1015-2-NDBMA120Tape & Reel (TR)5,000 - Immediate1.393235,000
Non-Stock
828-1015-1-NDBMA120Cut Tape (CT)9,801 - Immediate3.770001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:13:04 5/21/2013 - Help With This Screen