Keywords:





Product Index > Discrete Semiconductor Products > RF FETs > BF908WR,115

All prices are in Canadian dollars.
Digi-Key Part Number568-1969-1-ND
Price BreakUnit PriceExtended Price
10.510000.51
100.435004.35
250.382009.55
1000.3269032.69
2500.2835270.88
5000.24012120.06
1,0000.18512185.12
Quantity Available Digi-Key Stock: 58,648
Can ship immediately
Manufacturer

Manufacturer Part Number

BF908WR,115

DescriptionMOSFET NCH DUAL GATE 12V CMPAK-4
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOSFET NCH DUAL GATE 12V CMPAK-4 | BF908WR,115 | 568-1969-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF908WR
Product Photos SOT-343 PKG
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyRF FETs
Series-
PackagingCut Tape (CT)
Transistor TypeN-Channel Dual Gate
Frequency200MHz
Gain-
Voltage - Test8V
Current Rating40mA
Noise Figure0.6dB
Current - Test15mA
Power - Output-
Voltage - Rated12V
Package / CaseSC-82A, SOT-343
Supplier Device PackageCMPAK-4
Catalog Page1286 (CA2011 PDF)
Other Names568-1969-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-1969-2-NDBF908WR,115Tape & Reel (TR)57,000 - Immediate0.163963,000
568-1969-6-NDBF908WR,115Digi-Reel®58,648 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-BF908WR115-CHPBF908WR,115Tape & Reel (TR)3,000 - Immediate0.131173,000

17:46:06 6/19/2013 - Help With This Screen