Keywords:





Product Index > Optoelectronics > Lamps - Cold Cathode Fluorescent (CCFL) & UV > BF3300-20B

All prices are in Canadian dollars.
Digi-Key Part Number289-1041-ND
Price BreakUnit PriceExtended Price
117.1300017.13
1016.40600164.06
2512.76040319.01
10010.937101,093.71
25010.390322,597.58
5009.843444,921.72
1,0009.296589,296.58
2,5009.2102323,025.58
Quantity Available Digi-Key Stock: 127
Can ship immediately
Manufacturer

Manufacturer Part Number

BF3300-20B

DescriptionLAMP CCFL 1350V 3.0MM X 300MM
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
LAMP CCFL 1350V 3.0MM X 300MM | BF3300-20B | 289-1041-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF3zzz-20B
Product Photos SM RGB WHITE LAMP
Catalog Drawings BF3300-20B
Standard Package1
CategoryOptoelectronics
FamilyLamps - Cold Cathode Fluorescent (CCFL) & UV
Series-
Size / Dimension3.0mm x 300mm
TypeCCFL, Tri-Phosphor RGB White Lamp
Voltage1350V Start, 665V Operating
Current5mA
Output-
Catalog Page2794 (CA2011 PDF)
Associated Product289-1072-ND - END CAP FOR 3MM FLUORESCENT LAMP
Other Names289-1041
BF330020B

21:27:58 5/24/2013 - Help With This Screen