Keywords:





Product Index > Optoelectronics > Lamps - Cold Cathode Fluorescent (CCFL) & UV > BF3228-21B

All prices are in Canadian dollars.
Digi-Key Part Number289-1007-ND
Price BreakUnit PriceExtended Price
116.2500016.25
1015.56100155.61
2512.10320302.58
10010.374301,037.43
2509.855482,463.87
5009.336784,668.39
1,0008.818078,818.07
2,5008.7361821,840.44
Quantity Available Digi-Key Stock: 191
Can ship immediately
Manufacturer

Manufacturer Part Number

BF3228-21B

DescriptionLAMP CCFL 1150V 3.0 X 228MM
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
LAMP CCFL 1150V 3.0 X 228MM | BF3228-21B | 289-1007-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF3228-21B
Product Photos SM RGB WHITE LAMP
Catalog Drawings BF3228-21B
Standard Package50
CategoryOptoelectronics
FamilyLamps - Cold Cathode Fluorescent (CCFL) & UV
Series-
Size / Dimension3.0mm x 228mm
TypeCCFL, Tri-Phosphor RGB White Lamp
Voltage1150V Start, 460V Operating
Current5mA
Output-
Catalog Page2794 (CA2011 PDF)
Associated Product289-1072-ND - END CAP FOR 3MM FLUORESCENT LAMP
Other Names289-1007
BF322821B

8:37:14 5/21/2013 - Help With This Screen