Keywords:





Product Index > Optoelectronics > Lamps - Cold Cathode Fluorescent (CCFL) & UV > BF26250-24B

All prices are in Canadian dollars.
Digi-Key Part Number289-1056-ND
Price BreakUnit PriceExtended Price
116.2500016.25
1015.56100155.61
2512.10320302.58
10010.374301,037.43
2509.855482,463.87
5009.336784,668.39
1,0008.818078,818.07
2,5008.7361821,840.44
Quantity Available Digi-Key Stock: 263
Can ship immediately
Manufacturer

Manufacturer Part Number

BF26250-24B

DescriptionLAMP CCFL 1300V 2.6MM X 250MM
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
LAMP CCFL 1300V 2.6MM X 250MM | BF26250-24B | 289-1056-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF26zzz-24B
Product Photos SM RGB WHITE LAMP
Catalog Drawings BF26250-24B
Standard Package1
CategoryOptoelectronics
FamilyLamps - Cold Cathode Fluorescent (CCFL) & UV
Series-
Size / Dimension2.6mm x 250mm
TypeCCFL, Tri-Phosphor RGB White Lamp
Voltage1300V Start, 525V Operating
Current5mA
Output-
Catalog Page2794 (CA2011 PDF)
Associated Product289-1165-ND - END CAP RUBBER 2.6MM CCFL
Other Names289-1056
BF2625024B

10:21:54 5/25/2013 - Help With This Screen