Keywords:





Product Index > Discrete Semiconductor Products > RF FETs > BF1105WR,115

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in Canadian dollars.
Digi-Key Part Number954-BF1105WR115-CHP
Price BreakUnit PriceExtended Price
3,0000.16539496.16
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BF1105WR,115

DescriptionMOSFET N-CH 7V DUAL SOT343R
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOSFET N-CH 7V DUAL SOT343R | BF1105WR,115 | 954-BF1105WR115-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF1105, BF1105R, BF1105WR
Product Photos SOT-343 PKG
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyRF FETs
Series-
PackagingTape & Reel (TR)
Transistor TypeN-Channel Dual Gate
Frequency800MHz
Gain20dB
Voltage - Test5V
Current Rating30mA
Noise Figure1.7dB
Current - Test-
Power - Output-
Voltage - Rated7V
Package / CaseSC-82A, SOT-343
Supplier Device PackageCMPAK-4
Other NamesBF1105WR115

2:14:41 5/22/2013 - Help With This Screen