Keywords:





Product Index > Sensors, Transducers > Temperature Sensors, Transducers > BDJ0700HFV-TR

All prices are in Canadian dollars.
Digi-Key Part NumberBDJ0700HFVTR-ND
Price BreakUnit PriceExtended Price
3,0000.474471,423.40
6,0000.450742,704.46
24,0000.4202410,085.82
Quantity Available
Manufacturer

Manufacturer Part Number

BDJ0700HFV-TR

DescriptionIC TEMP SENSOR 70DEG C 5-HVSOF
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC TEMP SENSOR 70DEG C 5-HVSOF | BDJ0700HFV-TR | BDJ0700HFVTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BDJzzz0HFV Series
Product Photos 5-HVSOF_HVSOF5
Standard Package3,000
CategorySensors, Transducers
FamilyTemperature Sensors, Transducers
SeriesBDJxxx0HFV
PackagingTape & Reel (TR)
Sensing Temperature70°C Trip Point
Output TypeOpen Drain
Voltage - Supply2.4 V ~ 5.5 V
Accuracy±1°C
Package / CaseSOT-665
Supplier Device Package5-HVSOF
Other NamesBDJ0700HFV-TR-ND
BDJ0700HFVTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BDJ0700HFVCT-NDBDJ0700HFV-TRCut Tape (CT)2,786 - Immediate1.190001
BDJ0700HFVDKR-NDBDJ0700HFV-TRDigi-Reel®2,786 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:32:26 5/23/2013 - Help With This Screen