Keywords:





Product Index > Sensors, Transducers > Temperature Sensors, Transducers > BDJ0700HFV-TR

All prices are in Canadian dollars.
Digi-Key Part NumberBDJ0700HFVDKR-ND
Price BreakUnit PriceExtended Price
11.290001.29
251.0168025.42
1000.9150091.50
2500.79644199.11
5000.71170355.85
1,0000.55919559.19
Quantity Available Digi-Key Stock: 2,786
Can ship immediately
Manufacturer

Manufacturer Part Number

BDJ0700HFV-TR

DescriptionIC TEMP SENSOR 70DEG C 5-HVSOF
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC TEMP SENSOR 70DEG C 5-HVSOF | BDJ0700HFV-TR | BDJ0700HFVDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BDJzzz0HFV Series
Product Photos 5-HVSOF_HVSOF5
Standard Package1
CategorySensors, Transducers
FamilyTemperature Sensors, Transducers
SeriesBDJxxx0HFV
PackagingDigi-Reel®
Sensing Temperature70°C Trip Point
Output TypeOpen Drain
Voltage - Supply2.4 V ~ 5.5 V
Accuracy±1°C
Package / CaseSOT-665
Supplier Device Package5-HVSOF
Other NamesBDJ0700HFV-DKR
BDJ0700HFV-DKR-ND
BDJ0700HFVDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BDJ0700HFVTR-NDBDJ0700HFV-TRTape & Reel (TR)00.474473,000
BDJ0700HFVCT-NDBDJ0700HFV-TRCut Tape (CT)2,786 - Immediate1.190001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:49:20 5/21/2013 - Help With This Screen