Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - LED Drivers > BD7851FP-E2

All prices are in Canadian dollars.
Digi-Key Part NumberBD7851FP-E2DKR-ND
Price BreakUnit PriceExtended Price
13.270003.27
252.5236063.09
1002.29010229.01
2502.05640514.10
5001.77598887.99
1,0001.495561,495.56
Quantity Available Digi-Key Stock: 3,461
Can ship immediately
Manufacturer

Manufacturer Part Number

BD7851FP-E2

DescriptionIC LED DRIVER LINEAR 25-HSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC LED DRIVER LINEAR 25-HSOP | BD7851FP-E2 | BD7851FP-E2DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BU20zzF, 2152FS, BD7851FP
Product Photos 25-HSOP_HSOP25 Pkg
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - LED Drivers
Series-
PackagingDigi-Reel®
Constant CurrentYes
Constant Voltage-
TopologyLinear
Number of Outputs16
Internal DriverYes
Type - PrimaryGeneral Purpose
Type - Secondary-
Frequency-
Voltage - Supply4.5 V ~ 5.5 V
Voltage - Output10V
Mounting TypeSurface Mount
Package / Case25-SOP (0.213", 5.40mm) + 2 Wings
Supplier Device Package25-HSOP
Operating Temperature-30°C ~ 85°C
Catalog Page1190 (CA2011 PDF)
Other NamesBD7851FP-E2DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BD7851FP-E2TR-NDBD7851FP-E2Tape & Reel (TR)2,000 - Immediate1.261882,000
BD7851FP-E2CT-NDBD7851FP-E2Cut Tape (CT)3,461 - Immediate3.270001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:28:49 5/19/2013 - Help With This Screen