Keywords:





Product Index > Test and Measurement > Test Clips - Alligator, Crocodile, Heavy Duty > BC60AST

All prices are in Canadian dollars.
Digi-Key Part Number290-1941-ND
Price BreakUnit PriceExtended Price
10.510000.51
1000.4870048.70
5000.44276221.38
1,0000.41325413.25
2,5000.38373959.32
5,0000.368971,844.85
Quantity Available Digi-Key Stock: 770
Can ship immediately
Manufacturer

Manufacturer Part Number

BC60AST

DescriptionCLIP ALLIGATOR NARROW STEEL 10A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CLIP ALLIGATOR NARROW STEEL 10A | BC60AST | 290-1941-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Electronic Clips
Product Photos BC60AST
Catalog Drawings Alligator clip, NARROW
Featured Product Electronic Clips
Standard Package1,000
CategoryTest and Measurement
FamilyTest Clips - Alligator, Crocodile, Heavy Duty
SeriesBC
TypeAlligator
Jaw Opening0.310" (7.87mm)
Voltage - Rated-
Current Rating10A
MaterialStainless Steel
Color-
Length1.970" (50.04mm)
InsulationNon-Insulated
TerminationCrimp or Solder
Plating-
Quantity1
Material - Insulation-
Ratings-
Other Names290-1941

2:39:19 5/18/2013 - Help With This Screen