Keywords:





Product Index > Discrete Semiconductor Products > RF Diodes > BAP64-05-TP

All prices are in Canadian dollars.
Digi-Key Part NumberBAP64-05-TPMSTR-ND
Price BreakUnit PriceExtended Price
3,0000.11413342.40
6,0000.10779646.76
15,0000.098281,474.24
30,0000.091942,758.25
75,0000.082436,182.29
150,0000.0792611,889.02
Quantity Available Digi-Key Stock: 6,000
Can ship immediately

Factory Stock: 3,000
Manufacturer

Manufacturer Part Number

BAP64-05-TP

DescriptionDIODE RF PIN 175V 100MA SOT23
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE RF PIN 175V 100MA SOT23 | BAP64-05-TP | BAP64-05-TPMSTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BAP64-05
Product Photos SOT-23
Featured Product PIN Diodes
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyRF Diodes
Series-
PackagingTape & Reel (TR)
Diode TypePIN - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)175V
Current - Max100mA
Capacitance @ Vr, F0.35pF @ 20V, 1MHz
Resistance @ If, F1.35 Ohm @ 100mA, 100MHz
Power Dissipation (Max)250mW
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23
Other NamesBAP64-05-TPMSTR
BAP6405TP
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BAP64-05-TPMSCT-NDBAP64-05-TPCut Tape (CT)8,590 - Immediate
3,000 - Factory Stock
0.670001
BAP64-05-TPMSDKR-NDBAP64-05-TPDigi-Reel®8,590 - Immediate
3,000 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:29:02 5/25/2013 - Help With This Screen