Keywords:





Product Index > Transformers > Specialty Transformers > B82804A0304A225

All prices are in Canadian dollars.
Digi-Key Part Number495-4452-6-ND
Price BreakUnit PriceExtended Price
15.240005.24
104.6530046.53
1004.07120407.12
Quantity Available Digi-Key Stock: 1,547
Can ship immediately
Manufacturer

Manufacturer Part Number

B82804A0304A225

DescriptionTRANSF GATE DRIVE 300UH SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
TRANSF GATE DRIVE 300UH SMD | B82804A0304A225 | 495-4452-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B82804A Series
Product Photos EP5-SERIES
Standard Package1
CategoryTransformers
FamilySpecialty Transformers
SeriesEP5
Inductance300µH
For Use With/Related Products-
Size / Dimension6.70mm L x 6.10mm W
Height - Seated (Max)5.40mm
Mounting TypeSurface Mount
Other Names495-4452-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
495-4452-2-NDB82804A0304A225Tape & Reel (TR)850 - Immediate1.99927850
495-4452-1-NDB82804A0304A225Cut Tape (CT)1,547 - Immediate5.240001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:19:24 5/18/2013 - Help With This Screen