Keywords:





Product Index > Transformers > Current Sense Transformers > B82801B324A40

All prices are in Canadian dollars.
Digi-Key Part Number495-4045-6-ND
Price BreakUnit PriceExtended Price
14.100004.10
103.3980033.98
1002.84780284.78
Quantity Available Digi-Key Stock: 3,998
Can ship immediately
Manufacturer

Manufacturer Part Number

B82801B324A40

DescriptionTRANSF CURRENT SENSE 320UH SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
TRANSF CURRENT SENSE 320UH SMD | B82801B324A40 | 495-4045-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B82801B Series
Product Photos B82801B324A40
Product Training Modules Miniaturized Current Sense Transformers
Catalog Drawings B82801B Series Side 2
B82801B Series Side 1
Featured Product SMT Current Sense Transformers
Standard Package1
CategoryTransformers
FamilyCurrent Sense Transformers
SeriesB82801B
Transformer Type-
Turns Ratio - Primary:Secondary1 : 40
Inductance320µH
Current Rating20A
DC Resistance (DCR)0.8 mOhm Primary, 1.14 Ohm Secondary
E.T.-
Mounting TypeSurface Mount
Size / Dimension8.13mm L x 7.11mm W
Height - Seated (Max)5.08mm
Termination StyleGull Wing
Catalog Page1575 (CA2011 PDF)
Other Names495-4045-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
495-4045-2-NDB82801B324A40Tape & Reel (TR)3,600 - Immediate1.49883900
495-4045-1-NDB82801B324A40Cut Tape (CT)3,998 - Immediate4.100001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:19:15 5/19/2013 - Help With This Screen