Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Modems - ICs and Modules > B78476A8135A3

All prices are in Canadian dollars.
Digi-Key Part Number495-4033-6-ND
Price BreakUnit PriceExtended Price
17.970007.97
107.4900074.90
1006.64420664.42
Quantity Available Digi-Key Stock: 891
Can ship immediately
Manufacturer

Manufacturer Part Number

B78476A8135A3

DescriptionMODULE MAGNETIC LAN 1-PORT SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
MODULE MAGNETIC LAN 1-PORT SMD | B78476A8135A3 | 495-4033-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B78476A8135A003
Product Photos B78476A8135A3
Featured Product Magnetic Modules for LAN Applications
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Modems - ICs and Modules
Series-
PackagingDigi-Reel®
Data Format-
Baud Rates-
Voltage - Supply-
Mounting TypeSurface Mount
Package / Case24-SMD Module
Supplier Device Package24-SMD
Catalog Page1575 (CA2011 PDF)
Other Names495-4033-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
495-4033-2-NDB78476A8135A3Tape & Reel (TR)800 - Immediate3.62410400
495-4033-1-NDB78476A8135A3Cut Tape (CT)891 - Immediate7.970001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:41:17 5/20/2013 - Help With This Screen