Keywords:





Product Index > Integrated Circuits (ICs) > Specialized ICs > ATSHA204-TH-DA-T

All prices are in Canadian dollars.
Digi-Key Part NumberATSHA204-TH-DA-TTR-ND
Price BreakUnit PriceExtended Price
5,0000.466162,330.80
Quantity Available Digi-Key Stock: 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSHA204-TH-DA-T

DescriptionIC CRYPTO 4.5KB I2C 8TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CRYPTO 4.5KB I2C 8TSSOP | ATSHA204-TH-DA-T | ATSHA204-TH-DA-TTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATSHA204
Product Photos 8-TSSOP
Video File Prevent Hardware Cloning and Counterfeiting with Atmel's SHA204 CryptoAuthentication
Protecting Your IP from Theft with Atmel's SHA204 CryptoAuthentication Devices
Protecting your Firmware with Atmel's SHA204 CryptoAuthentication Devices
Standard Package5,000
CategoryIntegrated Circuits (ICs)
FamilySpecialized ICs
SeriesCryptoAuthentication™
PackagingTape & Reel (TR)
TypeAuthentication Chip
ApplicationsNetworking and Communications
Mounting TypeSurface Mount
Package / Case8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package8-TSSOP
For Use WithAT88CK9000-8TH-ND - CRYPTO PROGRAMMER BOARD 8-TSSOP
Other NamesATSHA204-TH-DA-TTR
ATSHA204THDAT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ATSHA204-TH-DA-TCT-NDATSHA204-TH-DA-TCut Tape (CT)19,210 - Immediate0.820001
ATSHA204-TH-DA-TDKR-NDATSHA204-TH-DA-TDigi-Reel®19,210 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Protecting your Firmware with Atmel's SHA204 CryptoAuthentication Devices
Protecting your Firmware with Atmel's SHA204 CryptoAuthentication Devices

5:32:19 5/22/2013 - Help With This Screen