
ATS675LSETN-LT-T | |
|---|---|
DigiKey Part Number | 620-1513-2-ND - Tape & Reel (TR) 620-1513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS675LSETN-LT-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ATS675LSETN-LT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3.3V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.76000 | $9.76 |
| 5 | $8.78000 | $43.90 |
| 10 | $8.41800 | $84.18 |
| 25 | $7.98560 | $199.64 |
| 50 | $7.68960 | $384.48 |
| 100 | $7.41850 | $741.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $5.86913 | $2,641.11 |
| 900 | $5.75776 | $5,181.98 |

