


ATS-55190D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1265-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55190D-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 0.748" (19.00mm) |
Mfr | Width 0.748" (19.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 24.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.75000 | $14.75 |
| 10 | $13.05800 | $130.58 |
| 25 | $12.43720 | $310.93 |
| 50 | $11.98780 | $599.39 |
| 100 | $11.55410 | $1,155.41 |
| 300 | $10.89763 | $3,269.29 |
| 500 | $10.60488 | $5,302.44 |
| 1,000 | $10.21984 | $10,219.84 |

